
MCSF2512FR020Q9 | |
|---|---|
DigiKey Part Number | 4506-MCSF2512FR020Q9TR-ND - Tape & Reel (TR) 4506-MCSF2512FR020Q9CT-ND - Cut Tape (CT) 4506-MCSF2512FR020Q9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCSF2512FR020Q9 |
Description | 0.02 OHM 1% 2W 50PPM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6432 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.252" L x 0.129" W (6.40mm x 3.27mm) |
Power (Watts) | Height - Seated (Max) 0.039" (1.00mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCSF2512DR020Q9 | C&B/RESI | 65 | 4506-MCSF2512DR020Q9CT-ND | 0,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,19000 € | 1,90 € |
| 25 | 0,15600 € | 3,90 € |
| 50 | 0,13640 € | 6,82 € |
| 100 | 0,12130 € | 12,13 € |
| 250 | 0,10588 € | 26,47 € |
| 500 | 0,09694 € | 48,47 € |
| 1.000 | 0,08987 € | 89,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07977 € | 319,08 € |
| 8.000 | 0,07621 € | 609,68 € |
| 12.000 | 0,07447 € | 893,64 € |
| 20.000 | 0,07259 € | 1.451,80 € |
| 28.000 | 0,07151 € | 2.002,28 € |
| 40.000 | 0,07049 € | 2.819,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

