New at DigiKey
10 mOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCSF2512FR010Q9

DigiKey Part Number
4506-MCSF2512FR010Q9TR-ND - Tape & Reel (TR)
4506-MCSF2512FR010Q9CT-ND - Cut Tape (CT)
4506-MCSF2512FR010Q9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCSF2512FR010Q9
Description
0.01 OHM 1% 3W 50PPM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.252" L x 0.129" W (6.40mm x 3.27mm)
Height - Seated (Max)
0.039" (1.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.710
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,19000 €1,90 €
250,15600 €3,90 €
500,13640 €6,82 €
1000,12130 €12,13 €
2500,10588 €26,47 €
5000,09694 €48,47 €
1.0000,08987 €89,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07977 €319,08 €
8.0000,07621 €609,68 €
12.0000,07447 €893,64 €
20.0000,07259 €1.451,80 €
28.0000,07151 €2.002,28 €
40.0000,07049 €2.819,60 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €