
MCSF2512FR005Q9 | |
|---|---|
DigiKey Part Number | 4506-MCSF2512FR005Q9TR-ND - Tape & Reel (TR) 4506-MCSF2512FR005Q9CT-ND - Cut Tape (CT) 4506-MCSF2512FR005Q9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCSF2512FR005Q9 |
Description | 0.005 OHM 1% 3W 50PPM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.252" L x 0.129" W (6.40mm x 3.27mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,19000 € | 1,90 € |
| 25 | 0,15600 € | 3,90 € |
| 50 | 0,13640 € | 6,82 € |
| 100 | 0,12130 € | 12,13 € |
| 250 | 0,10588 € | 26,47 € |
| 500 | 0,09694 € | 48,47 € |
| 1.000 | 0,08987 € | 89,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07977 € | 319,08 € |
| 8.000 | 0,07621 € | 609,68 € |
| 12.000 | 0,07447 € | 893,64 € |
| 20.000 | 0,07259 € | 1.451,80 € |
| 28.000 | 0,07151 € | 2.002,28 € |
| 40.000 | 0,07049 € | 2.819,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

