
MCSF2512DR100Q9 | |
|---|---|
DigiKey Part Number | 4506-MCSF2512DR100Q9TR-ND - Tape & Reel (TR) 4506-MCSF2512DR100Q9CT-ND - Cut Tape (CT) 4506-MCSF2512DR100Q9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCSF2512DR100Q9 |
Description | 0.1 OHM 0.5% 2W 50PPM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±0.5% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6432 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.252" L x 0.129" W (6.40mm x 3.27mm) |
Power (Watts) | Height - Seated (Max) 0.039" (1.00mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,23600 € | 2,36 € |
| 25 | 0,19600 € | 4,90 € |
| 50 | 0,17300 € | 8,65 € |
| 100 | 0,15500 € | 15,50 € |
| 250 | 0,13668 € | 34,17 € |
| 500 | 0,12608 € | 63,04 € |
| 1.000 | 0,11767 € | 117,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10567 € | 422,68 € |
| 8.000 | 0,10143 € | 811,44 € |
| 12.000 | 0,09937 € | 1.192,44 € |
| 20.000 | 0,09713 € | 1.942,60 € |
| 28.000 | 0,09585 € | 2.683,80 € |
| 40.000 | 0,09464 € | 3.785,60 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

