
MCSF2512DR025Q9 | |
|---|---|
DigiKey Part Number | 4506-MCSF2512DR025Q9TR-ND - Tape & Reel (TR) 4506-MCSF2512DR025Q9CT-ND - Cut Tape (CT) 4506-MCSF2512DR025Q9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCSF2512DR025Q9 |
Description | 0.025 OHM 0.5% 2W 50PPM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±0.5% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.252" L x 0.129" W (6.40mm x 3.27mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,18000 € | 4,50 € |
| 50 | 0,15860 € | 7,93 € |
| 100 | 0,14160 € | 14,16 € |
| 250 | 0,12444 € | 31,11 € |
| 500 | 0,11452 € | 57,26 € |
| 1.000 | 0,10663 € | 106,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09538 € | 381,52 € |
| 8.000 | 0,09141 € | 731,28 € |
| 12.000 | 0,08948 € | 1.073,76 € |
| 20.000 | 0,08738 € | 1.747,60 € |
| 28.000 | 0,08618 € | 2.413,04 € |
| 40.000 | 0,08505 € | 3.402,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

