
HVLR7609F5M00K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR7609F5M00K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR7609F5M00K9 |
Description | RES 5M OHM 1% 7.5W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 MOhms ±1% 7.5W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.354" Dia x 2.992" L (9.00mm x 76.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,57000 € | 17,57 € |
| 20 | 14,48750 € | 289,75 € |
| 40 | 14,11375 € | 564,55 € |
| 60 | 13,93150 € | 835,89 € |
| 100 | 13,73370 € | 1.373,37 € |
| 260 | 13,44188 € | 3.494,89 € |
| 500 | 13,28874 € | 6.644,37 € |
| Unit Price without VAT: | 17,57000 € |
|---|---|
| Unit Price with VAT: | 20,90830 € |

