500 kOhms ±1% 7.5W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVLR7609F500KK9

DigiKey Part Number
4506-HVLR7609F500KK9-ND
Manufacturer
Manufacturer Product Number
HVLR7609F500KK9
Description
RES 500K OHM 1% 7.5W AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
500 kOhms ±1% 7.5W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.354" Dia x 2.992" L (9.00mm x 76.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
116,37000 €16,37 €
2013,41050 €268,21 €
4013,05150 €522,06 €
6012,87617 €772,57 €
10012,68620 €1.268,62 €
26012,40573 €3.225,49 €
50012,25868 €6.129,34 €
Manufacturers Standard Package
Unit Price without VAT:16,37000 €
Unit Price with VAT:19,48030 €