
HVLR7609F200KK9 | |
|---|---|
DigiKey Part Number | 4506-HVLR7609F200KK9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR7609F200KK9 |
Description | RES 200K OHM 1% 7.5W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 7.5W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.354" Dia x 2.992" L (9.00mm x 76.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 € | 16,17 € |
| 20 | 13,24400 € | 264,88 € |
| 40 | 12,88925 € | 515,57 € |
| 60 | 12,71600 € | 762,96 € |
| 100 | 12,52850 € | 1.252,85 € |
| 260 | 12,25150 € | 3.185,39 € |
| 500 | 12,10626 € | 6.053,13 € |
| Unit Price without VAT: | 16,17000 € |
|---|---|
| Unit Price with VAT: | 19,24230 € |

