
HVLR5208F50M0K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR5208F50M0K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR5208F50M0K9 |
Description | RES 50M OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±1% 5W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.315" Dia x 2.047" L (8.00mm x 52.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,10000 € | 15,10 € |
| 20 | 12,29150 € | 245,83 € |
| 40 | 11,95025 € | 478,01 € |
| 60 | 11,78367 € | 707,02 € |
| 100 | 11,60300 € | 1.160,30 € |
| 260 | 11,33658 € | 2.947,51 € |
| 500 | 11,19682 € | 5.598,41 € |
| Unit Price without VAT: | 15,10000 € |
|---|---|
| Unit Price with VAT: | 17,96900 € |

