
HVLR5208F500MK9 | |
|---|---|
DigiKey Part Number | 4506-HVLR5208F500MK9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR5208F500MK9 |
Description | RES 500M OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 MOhms ±1% 5W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.315" Dia x 2.047" L (8.00mm x 52.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,76000 € | 14,76 € |
| 20 | 11,98450 € | 239,69 € |
| 40 | 11,64800 € | 465,92 € |
| 60 | 11,48400 € | 689,04 € |
| 100 | 11,30600 € | 1.130,60 € |
| 260 | 11,04354 € | 2.871,32 € |
| 500 | 10,90578 € | 5.452,89 € |
| Unit Price without VAT: | 14,76000 € |
|---|---|
| Unit Price with VAT: | 17,56440 € |

