
HVLR5208F470KK9 | |
|---|---|
DigiKey Part Number | 4506-HVLR5208F470KK9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR5208F470KK9 |
Description | RES 470K OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 5W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, High Voltage, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.374" Dia x 2.047" L (9.50mm x 52.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,92000 € | 14,92 € |
| 20 | 12,13850 € | 242,77 € |
| 40 | 11,80175 € | 472,07 € |
| 60 | 11,63717 € | 698,23 € |
| 100 | 11,45880 € | 1.145,88 € |
| 260 | 11,19565 € | 2.910,87 € |
| 500 | 11,05760 € | 5.528,80 € |
| Unit Price without VAT: | 14,92000 € |
|---|---|
| Unit Price with VAT: | 17,75480 € |

