
HVLR5208F20K0K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR5208F20K0K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR5208F20K0K9 |
Description | RES 20K OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 5W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" Dia x 2.047" L (9.50mm x 52.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,29000 € | 13,29 € |
| 20 | 10,69400 € | 213,88 € |
| 40 | 10,37900 € | 415,16 € |
| 60 | 10,22567 € | 613,54 € |
| 100 | 10,05920 € | 1.005,92 € |
| 260 | 9,81362 € | 2.551,54 € |
| 500 | 9,68482 € | 4.842,41 € |
| Unit Price without VAT: | 13,29000 € |
|---|---|
| Unit Price with VAT: | 15,81510 € |

