110 MOhms ±1% 5W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVLR5208F110MK9

DigiKey Part Number
4506-HVLR5208F110MK9-ND
Manufacturer
Manufacturer Product Number
HVLR5208F110MK9
Description
RES 110M OHM 1% 5W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
110 MOhms ±1% 5W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.374" Dia x 2.047" L (9.50mm x 52.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
4012,51850 €500,74 €
Manufacturers Standard Package
Unit Price without VAT:12,51850 €
Unit Price with VAT:14,89702 €