
HVLR3908F500KK9 | |
|---|---|
DigiKey Part Number | 4506-HVLR3908F500KK9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR3908F500KK9 |
Description | RES 500K OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms ±1% 3W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.315" Dia x 1.535" L (8.00mm x 39.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,45000 € | 10,45 € |
| 10 | 8,56700 € | 85,67 € |
| 25 | 8,13680 € | 203,42 € |
| 50 | 7,88740 € | 394,37 € |
| 100 | 7,68880 € | 768,88 € |
| 250 | 7,48676 € | 1.871,69 € |
| 500 | 7,36966 € | 3.684,83 € |
| 1.000 | 7,27626 € | 7.276,26 € |
| Unit Price without VAT: | 10,45000 € |
|---|---|
| Unit Price with VAT: | 12,43550 € |

