
HVLR3908F100MK9 | |
|---|---|
DigiKey Part Number | 4506-HVLR3908F100MK9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR3908F100MK9 |
Description | RES 100M OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 3W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.315" Dia x 1.535" L (8.00mm x 39.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,67000 € | 10,67 € |
| 10 | 8,77000 € | 87,70 € |
| 25 | 8,33360 € | 208,34 € |
| 50 | 8,08100 € | 404,05 € |
| 100 | 7,87960 € | 787,96 € |
| 250 | 7,67476 € | 1.918,69 € |
| 500 | 7,55596 € | 3.777,98 € |
| 1.000 | 7,46127 € | 7.461,27 € |
| Unit Price without VAT: | 10,67000 € |
|---|---|
| Unit Price with VAT: | 12,69730 € |

