
HVLR2505F200MK9 | |
|---|---|
DigiKey Part Number | 4506-HVLR2505F200MK9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR2505F200MK9 |
Description | RES 200M OHM 1% 1.2W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 MOhms ±1% 1.2W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 1.000" L (5.00mm x 25.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,99000 € | 8,99 € |
| 10 | 7,28300 € | 72,83 € |
| 25 | 6,89080 € | 172,27 € |
| 50 | 6,66380 € | 333,19 € |
| 100 | 6,48280 € | 648,28 € |
| 250 | 6,29884 € | 1.574,71 € |
| 500 | 6,19212 € | 3.096,06 € |
| 1.000 | 6,10706 € | 6.107,06 € |
| Unit Price without VAT: | 8,99000 € |
|---|---|
| Unit Price with VAT: | 10,69810 € |

