
HVLR2408F500MK9 | |
|---|---|
DigiKey Part Number | 4506-HVLR2408F500MK9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR2408F500MK9 |
Description | RES 500M OHM 2W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 MOhms ±1% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.374" Dia x 0.945" L (9.50mm x 24.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,18000 € | 11,18 € |
| 10 | 9,21500 € | 92,15 € |
| 25 | 8,76480 € | 219,12 € |
| 50 | 8,50440 € | 425,22 € |
| 100 | 8,29700 € | 829,70 € |
| 250 | 8,08596 € | 2.021,49 € |
| 500 | 7,96352 € | 3.981,76 € |
| 1.000 | 7,86601 € | 7.866,01 € |
| Unit Price without VAT: | 11,18000 € |
|---|---|
| Unit Price with VAT: | 13,30420 € |

