
HVLR2408F2M50K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR2408F2M50K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR2408F2M50K9 |
Description | RES 2.5M OHM 2W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.5 MOhms ±1% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" Dia x 0.945" L (9.50mm x 24.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,41000 € | 9,41 € |
| 10 | 7,64600 € | 76,46 € |
| 25 | 7,24160 € | 181,04 € |
| 50 | 7,00780 € | 350,39 € |
| 100 | 6,82150 € | 682,15 € |
| 250 | 6,63204 € | 1.658,01 € |
| 500 | 6,52210 € | 3.261,05 € |
| 1.000 | 6,43451 € | 6.434,51 € |
| Unit Price without VAT: | 9,41000 € |
|---|---|
| Unit Price with VAT: | 11,19790 € |

