100 MOhms ±1% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVLR2408F100MK9

DigiKey Part Number
4506-HVLR2408F100MK9-ND
Manufacturer
Manufacturer Product Number
HVLR2408F100MK9
Description
RES 100M OHM 2W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 MOhms ±1% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
High Voltage, Non-Inductive
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bag
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.374" Dia x 0.945" L (9.50mm x 24.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
19,26000 €9,26 €
107,51800 €75,18 €
257,12040 €178,01 €
506,89000 €344,50 €
1006,70640 €670,64 €
2506,51972 €1.629,93 €
5006,41144 €3.205,72 €
1.0006,32514 €6.325,14 €
Manufacturers Standard Package
Unit Price without VAT:9,26000 €
Unit Price with VAT:11,01940 €