
HVLR1905J10M0K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR1905J10M0K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR1905J10M0K9 |
Description | RES 10M OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, High Voltage, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.256" Dia x 0.748" L (6.50mm x 19.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,16000 € | 5,16 € |
| 10 | 3,98300 € | 39,83 € |
| 25 | 3,71320 € | 92,83 € |
| 50 | 3,55680 € | 177,84 € |
| 100 | 3,43250 € | 343,25 € |
| 250 | 3,30600 € | 826,50 € |
| 500 | 3,23266 € | 1.616,33 € |
| 1.000 | 3,17423 € | 3.174,23 € |
| Unit Price without VAT: | 5,16000 € |
|---|---|
| Unit Price with VAT: | 6,14040 € |

