
HVLR1905F1G00K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR1905F1G00K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR1905F1G00K9 |
Description | RES 1G OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±1% 1W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.748" L (5.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,15000 € | 10,15 € |
| 10 | 8,30800 € | 83,08 € |
| 25 | 7,88560 € | 197,14 € |
| 50 | 7,64120 € | 382,06 € |
| 100 | 7,44610 € | 744,61 € |
| 250 | 7,24776 € | 1.811,94 € |
| 500 | 7,13276 € | 3.566,38 € |
| 1.000 | 7,04112 € | 7.041,12 € |
| Unit Price without VAT: | 10,15000 € |
|---|---|
| Unit Price with VAT: | 12,07850 € |

