
HVLR1905F150KK9 | |
|---|---|
DigiKey Part Number | 4506-HVLR1905F150KK9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR1905F150KK9 |
Description | RES 150K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 1W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, High Voltage, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.256" Dia x 0.748" L (6.50mm x 19.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,72480 € | 436,24 € |
| Unit Price without VAT: | 8,72480 € |
|---|---|
| Unit Price with VAT: | 10,38251 € |

