
HVLR1905B20K0K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR1905B20K0K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR1905B20K0K9 |
Description | RES 20K OHM 0.1% 1W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 1W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive Thick Film |
cms-datasheet | cms-datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, High Voltage, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.256" Dia x 0.748" L (6.50mm x 19.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 50 | 28,17740 € | 1.408,87 € |
| Unit Price without VAT: | 28,17740 € |
|---|---|
| Unit Price with VAT: | 33,53111 € |

