
HVLR1529F680KK9 | |
|---|---|
DigiKey Part Number | 4506-HVLR1529F680KK9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR1529F680KK9 |
Description | RES 680K OHM 1% 15W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±1% 15W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, High Voltage, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.413" Dia x 5.984" L (10.50mm x 152.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,19000 € | 26,19 € |
| 10 | 22,84600 € | 228,46 € |
| 25 | 22,07840 € | 551,96 € |
| 50 | 21,63280 € | 1.081,64 € |
| 100 | 21,27780 € | 2.127,78 € |
| 250 | 20,91688 € | 5.229,22 € |
| Unit Price without VAT: | 26,19000 € |
|---|---|
| Unit Price with VAT: | 31,16610 € |

