
HVLR1505J1G00K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR1505J1G00K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR1505J1G00K9 |
Description | RES 1G OHM 5% 0.7W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±5% 0.7W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, High Voltage, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.256" Dia x 0.591" L (6.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,98000 € | 5,98 € |
| 10 | 4,68100 € | 46,81 € |
| 25 | 4,38320 € | 109,58 € |
| 50 | 4,21020 € | 210,51 € |
| 100 | 4,07280 € | 407,28 € |
| 250 | 3,93304 € | 983,26 € |
| 500 | 3,85196 € | 1.925,98 € |
| 1.000 | 3,78740 € | 3.787,40 € |
| Unit Price without VAT: | 5,98000 € |
|---|---|
| Unit Price with VAT: | 7,11620 € |

