
HVLR1505F470MK9 | |
|---|---|
DigiKey Part Number | 4506-HVLR1505F470MK9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR1505F470MK9 |
Description | RES 470M OHM 1% 0.7W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 MOhms ±1% 0.7W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, High Voltage, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.256" Dia x 0.591" L (6.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,90960 € | 545,48 € |
| Unit Price without VAT: | 10,90960 € |
|---|---|
| Unit Price with VAT: | 12,98242 € |

