
HVLR1505B510MK9 | |
|---|---|
DigiKey Part Number | 4506-HVLR1505B510MK9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR1505B510MK9 |
Description | RES 510M OHM 0.1% 0.7W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 510 MOhms ±0.1% 0.7W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, High Voltage, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.256" Dia x 0.591" L (6.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 29,50280 € | 1.475,14 € |
| Unit Price without VAT: | 29,50280 € |
|---|---|
| Unit Price with VAT: | 35,10833 € |

