
HVLR1279F1G00K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR1279F1G00K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR1279F1G00K9 |
Description | RES 1G OHM 12W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±1% 12W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.413" Dia x 5.000" L (10.50mm x 127.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,56000 € | 29,56 € |
| 10 | 25,96400 € | 259,64 € |
| 25 | 25,13640 € | 628,41 € |
| 50 | 24,65640 € | 1.232,82 € |
| 100 | 24,27420 € | 2.427,42 € |
| 250 | 23,88512 € | 5.971,28 € |
| Unit Price without VAT: | 29,56000 € |
|---|---|
| Unit Price with VAT: | 35,17640 € |

