
HVLR1279F10M0K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR1279F10M0K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR1279F10M0K9 |
Description | RES 10M OHM 12W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 12W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.413" Dia x 5.000" L (10.50mm x 127.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,62000 € | 20,62 € |
| 10 | 17,73600 € | 177,36 € |
| 25 | 17,07320 € | 426,83 € |
| 50 | 16,68920 € | 834,46 € |
| 100 | 16,38310 € | 1.638,31 € |
| 250 | 16,07176 € | 4.017,94 € |
| 500 | 15,89130 € | 7.945,65 € |
| Unit Price without VAT: | 20,62000 € |
|---|---|
| Unit Price with VAT: | 24,53780 € |

