
HVLR1029F500MK9 | |
|---|---|
DigiKey Part Number | 4506-HVLR1029F500MK9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR1029F500MK9 |
Description | RES 500M OHM 1% 10W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 MOhms ±1% 10W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.354" Dia x 4.016" L (9.00mm x 102.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,94000 € | 24,94 € |
| 10 | 21,69400 € | 216,94 € |
| 30 | 20,82533 € | 624,76 € |
| 50 | 20,51680 € | 1.025,84 € |
| 100 | 20,17240 € | 2.017,24 € |
| 250 | 19,82216 € | 4.955,54 € |
| Unit Price without VAT: | 24,94000 € |
|---|---|
| Unit Price with VAT: | 29,67860 € |

