
TPAN0263F3R30K9 | |
|---|---|
DigiKey Part Number | 4506-TPAN0263F3R30K9-ND |
Manufacturer | |
Manufacturer Product Number | TPAN0263F3R30K9 |
Description | RES 3.3 OHMS 50W 1% TO263 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 50W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.307" W (10.10mm x 7.80mm) |
Tolerance | Height - Seated (Max) 0.189" (4.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 € | 5,29 € |
| 10 | 4,08800 € | 40,88 € |
| 25 | 3,81360 € | 95,34 € |
| 50 | 3,65480 € | 182,74 € |
| 100 | 3,52830 € | 352,83 € |
| 250 | 3,39976 € | 849,94 € |
| 500 | 3,32526 € | 1.662,63 € |
| 1.000 | 3,26586 € | 3.265,86 € |
| Unit Price without VAT: | 5,29000 € |
|---|---|
| Unit Price with VAT: | 6,29510 € |

