Parametric Equivalent

TPAN0263F2R70K9 | |
|---|---|
DigiKey Part Number | 4506-TPAN0263F2R70K9-ND |
Manufacturer | |
Manufacturer Product Number | TPAN0263F2R70K9 |
Description | RES 2.7 OHM 50W 1% TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 50W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.398" L x 0.307" W (10.10mm x 7.80mm) |
Power (Watts) | Height - Seated (Max) 0.189" (4.80mm) |
Composition | Number of Terminations 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPAN0263D2R70K9 | C&B/RESI | 0 | 4506-TPAN0263D2R70K9-ND | 4,97136 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,00514 € | 2.002,57 € |
| Unit Price without VAT: | 4,00514 € |
|---|---|
| Unit Price with VAT: | 4,76612 € |


