
TPAL0220F12R0K9 | |
|---|---|
DigiKey Part Number | 4506-TPAL0220F12R0K9-ND |
Manufacturer | |
Manufacturer Product Number | TPAL0220F12R0K9 |
Description | RES 12 OHM 35W 1% T0220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 35W Through Hole Resistor TO-220-2 Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.398" L x 0.177" W (10.10mm x 4.50mm) |
Tolerance | Height - Seated (Max) 0.772" (19.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,19000 € | 4,19 € |
| 10 | 3,16800 € | 31,68 € |
| 25 | 2,93320 € | 73,33 € |
| 50 | 2,79780 € | 139,89 € |
| 100 | 2,69000 € | 269,00 € |
| 250 | 2,58048 € | 645,12 € |
| 500 | 2,51694 € | 1.258,47 € |
| 1.000 | 2,46632 € | 2.466,32 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 4,98610 € |

