220 Ohms ±0.5% 35W Through Hole Resistor TO-220-2 Automotive AEC-Q200, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPAL0220D220RK9

DigiKey Part Number
4506-TPAL0220D220RK9-ND
Manufacturer
Manufacturer Product Number
TPAL0220D220RK9
Description
RES 220 OHM 35W 0.5% T0220
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
220 Ohms ±0.5% 35W Through Hole Resistor TO-220-2 Automotive AEC-Q200, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Non-Inductive
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tube
Package / Case
Part Status
Active
Supplier Device Package
TO-220
Resistance
Size / Dimension
0.398" L x 0.177" W (10.10mm x 4.50mm)
Tolerance
Height - Seated (Max)
0.772" (19.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5002,44768 €1.223,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,44768 €
Unit Price with VAT:2,91274 €