
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 33 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 60W | |
Composition | Wirewound | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Features | Flame Retardant Coating, Safety | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Flanges | |
Size / Dimension | 3.543" L x 0.709" W (90.00mm x 18.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Lead Style | Quick Connects, 0.250" (6.35mm) | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 3,76071 € | 52,65 € |
| Unit Price without VAT: | 3,76071 € |
|---|---|
| Unit Price with VAT: | 4,47524 € |

