
SEWF3920F4L00P9 | |
|---|---|
DigiKey Part Number | 4506-SEWF3920F4L00P9TR-ND - Tape & Reel (TR) 4506-SEWF3920F4L00P9CT-ND - Cut Tape (CT) 4506-SEWF3920F4L00P9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEWF3920F4L00P9 |
Description | 0.004 OHM 1% 4W 25PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 4W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case 3920 (1052 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,44400 € | 4,44 € |
| 25 | 0,38080 € | 9,52 € |
| 50 | 0,34440 € | 17,22 € |
| 100 | 0,31540 € | 31,54 € |
| 250 | 0,28616 € | 71,54 € |
| 500 | 0,26918 € | 134,59 € |
| 1.000 | 0,25570 € | 255,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24497 € | 489,94 € |
| 4.000 | 0,23643 € | 945,72 € |
| 6.000 | 0,23226 € | 1.393,56 € |
| 10.000 | 0,22775 € | 2.277,50 € |
| 14.000 | 0,22516 € | 3.152,24 € |
| 20.000 | 0,22271 € | 4.454,20 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

