
PWWR0016F100RK9 | |
|---|---|
DigiKey Part Number | 4506-PWWR0016F100RK9-ND |
Manufacturer | |
Manufacturer Product Number | PWWR0016F100RK9 |
Description | 100OHMS 1% 16W +100PPM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 16W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 370°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.453" Dia x 2.028" L (11.50mm x 51.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 € | 4,42 € |
| 10 | 2,99600 € | 29,96 € |
| 30 | 2,54433 € | 76,33 € |
| 60 | 2,31350 € | 138,81 € |
| 120 | 2,11717 € | 254,06 € |
| 270 | 1,92478 € | 519,69 € |
| 510 | 1,79755 € | 916,75 € |
| 1.020 | 1,67897 € | 1.712,55 € |
| 5.010 | 1,46998 € | 7.364,60 € |
| Unit Price without VAT: | 4,42000 € |
|---|---|
| Unit Price with VAT: | 5,25980 € |

