
PEWM5930DL800K9 | |
|---|---|
DigiKey Part Number | 4506-PEWM5930DL800K9TR-ND - Tape & Reel (TR) 4506-PEWM5930DL800K9CT-ND - Cut Tape (CT) 4506-PEWM5930DL800K9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWM5930DL800K9 |
Description | 0.0008 OHMS 0.5% 7W 100PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 800 µOhms ±0.5% 9W Chip Resistor Nonstandard Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.591" L x 0.305" W (15.00mm x 7.75mm) |
Tolerance | Height - Seated (Max) 0.054" (1.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,70300 € | 7,03 € |
| 25 | 0,61520 € | 15,38 € |
| 50 | 0,56500 € | 28,25 € |
| 100 | 0,52500 € | 52,50 € |
| 250 | 0,48444 € | 121,11 € |
| 500 | 0,46094 € | 230,47 € |
| 1.000 | 0,44225 € | 442,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42736 € | 854,72 € |
| 4.000 | 0,41550 € | 1.662,00 € |
| 6.000 | 0,40972 € | 2.458,32 € |
| 10.000 | 0,40345 € | 4.034,50 € |
| 14.000 | 0,39986 € | 5.598,04 € |
| 20.000 | 0,39646 € | 7.929,20 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

