
PEWM4026F1L00K9 | |
|---|---|
DigiKey Part Number | 4506-PEWM4026F1L00K9TR-ND - Tape & Reel (TR) 4506-PEWM4026F1L00K9CT-ND - Cut Tape (CT) 4506-PEWM4026F1L00K9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWM4026F1L00K9 |
Description | 0.001 OHM 1% 7W 100PPM/C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 7W Chip Resistor Strip, L Bend Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Strip, L Bend | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.260" W (10.10mm x 6.60mm) | |
Height - Seated (Max) | 0.132" (3.35mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71900 € | 7,19 € |
| 25 | 0,63200 € | 15,80 € |
| 50 | 0,58180 € | 29,09 € |
| 100 | 0,54200 € | 54,20 € |
| 250 | 0,50148 € | 125,37 € |
| 500 | 0,47802 € | 239,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,45510 € | 546,12 € |
| 2.400 | 0,44110 € | 1.058,64 € |
| 3.600 | 0,43426 € | 1.563,34 € |
| 6.000 | 0,42686 € | 2.561,16 € |
| 8.400 | 0,42262 € | 3.550,01 € |
| 12.000 | 0,41860 € | 5.023,20 € |
| 14.400 | 0,41673 € | 6.000,91 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

