18 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCSR2512DR018M6

DigiKey Part Number
4506-PCSR2512DR018M6TR-ND - Tape & Reel (TR)
4506-PCSR2512DR018M6CT-ND - Cut Tape (CT)
4506-PCSR2512DR018M6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCSR2512DR018M6
Description
0.018 OHMS 1W 0.5% 15PPM/C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.035" (0.90mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.983
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,40000 €2,40 €
101,70300 €17,03 €
251,54560 €38,64 €
501,45460 €72,73 €
1001,38190 €138,19 €
2501,30832 €327,08 €
5001,26562 €632,81 €
1.0001,23847 €1.238,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0001,18297 €4.731,88 €
Manufacturers Standard Package
Unit Price without VAT:2,40000 €
Unit Price with VAT:2,85600 €