
MMFR3710B300RV9 | |
|---|---|
DigiKey Part Number | 4506-MMFR3710B300RV9-ND |
Manufacturer | |
Manufacturer Product Number | MMFR3710B300RV9 |
Description | 300 OHM 0.1% 0.5W 5PPM/ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -50°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.146" Dia x 0.394" L (3.70mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| 10 | 3,44600 € | 34,46 € |
| 25 | 3,19840 € | 79,96 € |
| 50 | 3,05480 € | 152,74 € |
| 100 | 2,94050 € | 294,05 € |
| 300 | 2,80520 € | 841,56 € |
| 500 | 2,75712 € | 1.378,56 € |
| 1.000 | 2,70350 € | 2.703,50 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,39070 € |

