
MCSF2512DR050Q9 | |
|---|---|
DigiKey Part Number | 4506-MCSF2512DR050Q9TR-ND - Tape & Reel (TR) 4506-MCSF2512DR050Q9CT-ND - Cut Tape (CT) 4506-MCSF2512DR050Q9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCSF2512DR050Q9 |
Description | 0.05 OHM 0.5% 2W 50PPM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±0.5% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6432 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.252" L x 0.129" W (6.40mm x 3.27mm) |
Power (Watts) | Height - Seated (Max) 0.039" (1.00mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,23400 € | 2,34 € |
| 25 | 0,19440 € | 4,86 € |
| 50 | 0,17160 € | 8,58 € |
| 100 | 0,15370 € | 15,37 € |
| 250 | 0,13556 € | 33,89 € |
| 500 | 0,12508 € | 62,54 € |
| 1.000 | 0,11673 € | 116,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10483 € | 419,32 € |
| 8.000 | 0,10063 € | 805,04 € |
| 12.000 | 0,09858 € | 1.182,96 € |
| 20.000 | 0,09636 € | 1.927,20 € |
| 28.000 | 0,09509 € | 2.662,52 € |
| 40.000 | 0,09389 € | 3.755,60 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

