
HVLR7609J100KK9 | |
|---|---|
DigiKey Part Number | 4506-HVLR7609J100KK9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR7609J100KK9 |
Description | RES 100K OHM 5% 7.5W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 7.5W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.413" Dia x 2.992" L (10.50mm x 76.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,71000 € | 13,71 € |
| 20 | 11,07500 € | 221,50 € |
| 40 | 10,75525 € | 430,21 € |
| 60 | 10,59933 € | 635,96 € |
| 100 | 10,43030 € | 1.043,03 € |
| 260 | 10,18100 € | 2.647,06 € |
| 500 | 10,05020 € | 5.025,10 € |
| Unit Price without VAT: | 13,71000 € |
|---|---|
| Unit Price with VAT: | 16,31490 € |

