
HVLR7609F4M00K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR7609F4M00K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR7609F4M00K9 |
Description | RES 4M OHM 1% 7.5W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 MOhms ±1% 7.5W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.354" Dia x 2.992" L (9.00mm x 76.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,37000 € | 16,37 € |
| 20 | 13,41050 € | 268,21 € |
| 40 | 13,05150 € | 522,06 € |
| 60 | 12,87617 € | 772,57 € |
| 100 | 12,68620 € | 1.268,62 € |
| 260 | 12,40573 € | 3.225,49 € |
| 500 | 12,25868 € | 6.129,34 € |
| Unit Price without VAT: | 16,37000 € |
|---|---|
| Unit Price with VAT: | 19,48030 € |

