
HVLR5208F47M0K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR5208F47M0K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR5208F47M0K9 |
Description | RES 47M OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 MOhms ±1% 5W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" Dia x 2.047" L (9.50mm x 52.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,31000 € | 11,31 € |
| 20 | 8,97100 € | 179,42 € |
| 40 | 8,68700 € | 347,48 € |
| 60 | 8,54867 € | 512,92 € |
| 100 | 8,39850 € | 839,85 € |
| 260 | 8,17708 € | 2.126,04 € |
| 500 | 8,06098 € | 4.030,49 € |
| 1.000 | 7,96224 € | 7.962,24 € |
| Unit Price without VAT: | 11,31000 € |
|---|---|
| Unit Price with VAT: | 13,45890 € |

