
HVLR5208F2M50K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR5208F2M50K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR5208F2M50K9 |
Description | RES 2.5M OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.5 MOhms ±1% 5W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.315" Dia x 2.047" L (8.00mm x 52.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,25000 € | 14,25 € |
| 20 | 11,55250 € | 231,05 € |
| 40 | 11,22475 € | 448,99 € |
| 60 | 11,06483 € | 663,89 € |
| 100 | 10,89160 € | 1.089,16 € |
| 260 | 10,63600 € | 2.765,36 € |
| 500 | 10,50194 € | 5.250,97 € |
| Unit Price without VAT: | 14,25000 € |
|---|---|
| Unit Price with VAT: | 16,95750 € |

