
HVLR5208F10K0K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR5208F10K0K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR5208F10K0K9 |
Description | RES 10K OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 5W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, High Voltage, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.374" Dia x 2.047" L (9.50mm x 52.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,12000 € | 13,12 € |
| 20 | 10,56100 € | 211,22 € |
| 40 | 10,25000 € | 410,00 € |
| 60 | 10,09850 € | 605,91 € |
| 100 | 9,93410 € | 993,41 € |
| 260 | 9,69162 € | 2.519,82 € |
| 500 | 9,56440 € | 4.782,20 € |
| Unit Price without VAT: | 13,12000 € |
|---|---|
| Unit Price with VAT: | 15,61280 € |

