130 MOhms ±0.1% 5W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVLR5208B130MK9

DigiKey Part Number
4506-HVLR5208B130MK9-ND
Manufacturer
Manufacturer Product Number
HVLR5208B130MK9
Description
RES 130M OHM 0.1% 5W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
130 MOhms ±0.1% 5W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, High Voltage, Non-Inductive
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bag
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.374" Dia x 2.047" L (9.50mm x 52.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
4028,70275 €1.148,11 €
Manufacturers Standard Package
Unit Price without VAT:28,70275 €
Unit Price with VAT:34,15627 €