
HVLR5208B100KK9 | |
|---|---|
DigiKey Part Number | 4506-HVLR5208B100KK9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR5208B100KK9 |
Description | RES 100K OHM 0.1% 5W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 5W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, High Voltage, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.374" Dia x 2.047" L (9.50mm x 52.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,16000 € | 42,16 € |
| 20 | 36,89700 € | 737,94 € |
| 40 | 36,25600 € | 1.450,24 € |
| 60 | 35,94350 € | 2.156,61 € |
| 100 | 35,60460 € | 3.560,46 € |
| Unit Price without VAT: | 42,16000 € |
|---|---|
| Unit Price with VAT: | 50,17040 € |

