
HVLR3908J2M00K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR3908J2M00K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR3908J2M00K9 |
Description | RES 2M OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" Dia x 1.535" L (9.50mm x 39.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,00000 € | 9,00 € |
| 10 | 7,29400 € | 72,94 € |
| 25 | 6,90120 € | 172,53 € |
| 50 | 6,67380 € | 333,69 € |
| 100 | 6,49270 € | 649,27 € |
| 250 | 6,30856 € | 1.577,14 € |
| 500 | 6,20170 € | 3.100,85 € |
| 1.000 | 6,11655 € | 6.116,55 € |
| Unit Price without VAT: | 9,00000 € |
|---|---|
| Unit Price with VAT: | 10,71000 € |

